TE Connectivity, Solistrand Uninsulated Crimp Spade Connector, 2.6mm² to 6.6mm², 12AWG to 10AWG, M3.5 (#6) Stud Size

Stock information currently inaccessible
RS Stock No.:
164-3339
Mfr. Part No.:
53126-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Series

Solistrand

Insulation

Uninsulated

Width

6.35mm

Minimum Wire Size mm²

2.6mm²

Maximum Wire Size mm²

6.6mm²

Minimum Wire Size AWG

12AWG

Shrouded/Unshrouded

Unshrouded

Maximum Wire Size AWG

10AWG

Stud Size

M3.5 (#6)

Overall Length

16.15mm

Contact Plating

Tin

Contact Material

Copper

Thickness

1.07mm

COO (Country of Origin):
US

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy