TE Connectivity 2-35559 Insulated Crimp Spade Connector, 1mm² to 2.6mm², 16AWG to 14AWG, M3.5 (#6) Stud Size Nylon, Blue

Unavailable
RS will no longer stock this product.
RS Stock No.:
164-2214
Mfr. Part No.:
2-35559-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Series

2-35559

Insulation

Insulated

Width

7.54mm

Insulation Material

Nylon

Minimum Wire Size mm²

1mm²

Maximum Wire Size mm²

2.6mm²

Minimum Wire Size AWG

16AWG

Maximum Wire Size AWG

14AWG

Stud Size

M3.5 (#6)

Colour

Blue

Contact Plating

Tin

Overall Length

19.13mm

Contact Material

Copper

Thickness

0.79mm

Priced to Clear

Yes

COO (Country of Origin):
US