TE Connectivity PIDG Insulated Crimp Spade Connector, 0.1mm² to 0.4mm², 26AWG to 22AWG, 1.63mm Stud Size Nylon, Yellow

Stock information currently inaccessible
RS Stock No.:
164-1952
Mfr. Part No.:
322001
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Series

PIDG

Insulation

Insulated

Insulation Material

Nylon

Width

3.17mm

Minimum Wire Size mm²

0.1mm²

Maximum Wire Size mm²

0.4mm²

Minimum Wire Size AWG

26AWG

Maximum Wire Size AWG

22AWG

Stud Size

1.63mm

Colour

Yellow

Overall Length

12.09mm

Contact Plating

Tin

Contact Material

Copper

Priced to Clear

Yes

COO (Country of Origin):
US

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy