TE Connectivity, PLASTI-GRIP Insulated Crimp Spade Connector, 1mm² to 2.6mm², 16AWG to 14AWG, M3.5 (#6) Stud Size

Unavailable
RS will no longer stock this product.
RS Stock No.:
161-8606
Mfr. Part No.:
52463
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Series

PLASTI-GRIP

Insulation

Insulated

Insulation Material

Vinyl

Width

6.35mm

Minimum Wire Size mm²

1mm²

Maximum Wire Size mm²

2.6mm²

Minimum Wire Size AWG

16AWG

Shrouded/Unshrouded

Unshrouded

Maximum Wire Size AWG

14AWG

Stud Size

M3.5 (#6)

Colour

Blue

Overall Length

24mm

Contact Plating

Tin

Contact Material

Phosphor Bronze

Thickness

0.84mm

COO (Country of Origin):
US