TE Connectivity PLASTI-GRIP Insulated Crimp Spade Connector, 1mm² to 2.6mm², 16AWG to 14AWG, M5 Stud Size PVC, Blue

Stock information currently inaccessible
RS Stock No.:
161-4839
Mfr. Part No.:
160213
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Series

PLASTI-GRIP

Insulation

Insulated

Width

7.47mm

Insulation Material

PVC

Minimum Wire Size mm²

1mm²

Maximum Wire Size mm²

2.6mm²

Minimum Wire Size AWG

16AWG

Shrouded/Unshrouded

Unshrouded

Maximum Wire Size AWG

14AWG

Stud Size

M5

Colour

Blue

Contact Plating

Tin

Overall Length

19.81mm

Contact Material

Copper

Thickness

0.81mm

COO (Country of Origin):
NL

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy