TE Connectivity Solistrand Uninsulated Crimp Spade Connector, 0.26mm² to 1.65mm², 22AWG to 16AWG, M4 (#8) Stud Size

Stock information currently inaccessible
RS Stock No.:
161-3931
Mfr. Part No.:
53831-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Series

Solistrand

Insulation

Uninsulated

Width

6.2mm

Minimum Wire Size mm²

0.26mm²

Maximum Wire Size mm²

1.65mm²

Minimum Wire Size AWG

22AWG

Maximum Wire Size AWG

16AWG

Shrouded/Unshrouded

Unshrouded

Stud Size

M4 (#8)

Overall Length

16.18mm

Contact Plating

Tin

Contact Material

Copper

Thickness

0.84mm

COO (Country of Origin):
US