TE Connectivity, 8-35152 Insulated Terminal, 10 AWG to 12 AWG, #8 / M4 Stud Size, Yellow
- RS Stock No.:
- 785-406
- Mfr. Part No.:
- 8-35152-2
- Brand:
- TE Connectivity
Subtotal (1 bag of 200 units)*
£178.96
(exc. VAT)
£214.75
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 19 October 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £178.96 | £0.895 |
*price indicative
- RS Stock No.:
- 785-406
- Mfr. Part No.:
- 8-35152-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | 8-35152 | |
| Product Type | Terminal | |
| Insulation | Insulated | |
| Width | 10.31mm | |
| Minimum Wire Size AWG | 10AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Stud Size | #8 / M4 | |
| Overall Length | 27.81mm | |
| Colour | Yellow | |
| Contact Plating | Tin | |
| Contact Material | Copper | |
| Thickness | 1.07mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series 8-35152 | ||
Product Type Terminal | ||
Insulation Insulated | ||
Width 10.31mm | ||
Minimum Wire Size AWG 10AWG | ||
Maximum Wire Size AWG 12AWG | ||
Stud Size #8 / M4 | ||
Overall Length 27.81mm | ||
Colour Yellow | ||
Contact Plating Tin | ||
Contact Material Copper | ||
Thickness 1.07mm | ||
- COO (Country of Origin):
- US
The TE Connectivity ring tongue Terminal is designed for reliable electrical connections in various demanding applications. Its robust construction ensures enhanced performance and longevity under challenging conditions, making it a preferred choice in numerous industries.
Made of high conductivity copper for optimal electrical performance
Nylon insulation offers durability and resistance to harsh environments
Tin plating enhances corrosion resistance for improved longevity
Compatible with M3.5 stud size, providing versatile fitting options
Easy identification and termination with colour-coded insulation sleeves
Related links
- TE Connectivity #8 / M4 Stud Size 22 AWG 16 AWG Wire Size, Red
- TE Connectivity (#8) M4 Stud Size 8 AWG 8 AWG Wire Size, Red
- TE Connectivity M4 Stud Size 26 AWG 22 AWG Wire Size, Yellow
- TE Connectivity M4 Stud Size 8 AWG 8 AWG Wire Size, Red
- TE Connectivity 12 AWG to 10 AWG Yellow
- Molex M4 Stud Size 8 AWG 8 AWG Wire Size, Natural
- TE Connectivity M4 Stud Size 16 AWG 14 AWG Wire Size, Blue
- Molex M4 Stud Size 12 AWG 10 AWG Wire Size, Yellow
