TE Connectivity, 8-532 Insulated Terminal, 1.04 mm² to 2.62 mm², 16 AWG to 14 AWG PVC, Blue
- RS Stock No.:
- 680-233
- Mfr. Part No.:
- 8-53244-1
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 680-233
- Mfr. Part No.:
- 8-53244-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | 8-532 | |
| Product Type | Terminal | |
| Insulation | Insulated | |
| Insulation Material | PVC | |
| Orientation | Straight | |
| Minimum Wire Size mm² | 1.04mm² | |
| Maximum Wire Size mm² | 2.62mm² | |
| Minimum Wire Size AWG | 16AWG | |
| Maximum Wire Size AWG | 14AWG | |
| Colour | Blue | |
| Contact Plating | Tin | |
| Termination Type | Spring | |
| Termination Method | Crimp | |
| Contact Material | Copper | |
| Standards/Approvals | EU RoHS | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series 8-532 | ||
Product Type Terminal | ||
Insulation Insulated | ||
Insulation Material PVC | ||
Orientation Straight | ||
Minimum Wire Size mm² 1.04mm² | ||
Maximum Wire Size mm² 2.62mm² | ||
Minimum Wire Size AWG 16AWG | ||
Maximum Wire Size AWG 14AWG | ||
Colour Blue | ||
Contact Plating Tin | ||
Termination Type Spring | ||
Termination Method Crimp | ||
Contact Material Copper | ||
Standards/Approvals EU RoHS | ||
- COO (Country of Origin):
- US
The TE Connectivity Terminal designed for high performance electrical connections, ensuring reliable and efficient conductivity in various applications. Ideal for use in compression connectors, including crimp wire pins and tabs, this Terminal is engineered to meet stringent compliance standards, including EU RoHS and ELV directives. Its robust construction guarantees longevity and stability, making it an essential component for reliable electrical systems. Featuring superior design, this Terminal facilitates seamless integration into existing frameworks, ensuring optimal operation across diverse conditions.
Compliant with EU RoHS and ELV directives ensuring environmental responsibility
Durable construction provides long lasting reliability in electrical connections
Designed specifically for efficient conductivity across various applications
Compatible with a range of compression connectors for versatile usage
Manufactured to stringent quality standards reflecting high performance
Easy integration into existing systems for streamlined installation
Offers superior functionality in both industrial and commercial environments
Supports diverse connector types including crimp wire pins and tabs
Related links
- TE Connectivity 16 AWG to 14 AWG Blue
- JST 16 AWG to 14 AWG Vinyl, Blue
- TE Connectivity 1.25 mm² to 2 mm² Blue
- TE Connectivity 16 AWG to 14 AWG Blue
- RS PRO Insulated Fork Terminal 3.7 mm Stud Size Vinyl, Blue
- RS PRO Insulated Fork Terminal 3.2 mm Stud Size Vinyl, Blue
- TE Connectivity 16 AWG to 14 AWG Blue
- JST 16 AWG to 14 AWG Blue
