Sauter FH 20 Force Gauge 2000 Hz RS232, Range: FH, Resolution: 0.01 N
- RS Stock No.:
- 789-8905
- Mfr. Part No.:
- FH 20
- Brand:
- Sauter
Subtotal (1 unit)*
£670.93
(exc. VAT)
£805.12
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £670.93 |
*price indicative
- RS Stock No.:
- 789-8905
- Mfr. Part No.:
- FH 20
- Brand:
- Sauter
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sauter | |
| Product Type | Force Gauge | |
| Accuracy | ±1 % | |
| Units Measured | kg, lb, N | |
| Resolution | 0.01 N | |
| Sampling Rate | 2000Hz | |
| Digital Output | RS232 | |
| Battery Life | 12h | |
| Visual Alarm | Yes | |
| Plug Type | Type C | |
| Power Source | Battery | |
| Weight | 1.3kg | |
| Height | 35mm | |
| Length | 230mm | |
| Standards/Approvals | ISO | |
| Width | 66mm | |
| Series | FH | |
| Maximum Operating Temperature | 30°C | |
| Minimum Operating Temperature | 10°C | |
| Select all | ||
|---|---|---|
Brand Sauter | ||
Product Type Force Gauge | ||
Accuracy ±1 % | ||
Units Measured kg, lb, N | ||
Resolution 0.01 N | ||
Sampling Rate 2000Hz | ||
Digital Output RS232 | ||
Battery Life 12h | ||
Visual Alarm Yes | ||
Plug Type Type C | ||
Power Source Battery | ||
Weight 1.3kg | ||
Height 35mm | ||
Length 230mm | ||
Standards/Approvals ISO | ||
Width 66mm | ||
Series FH | ||
Maximum Operating Temperature 30°C | ||
Minimum Operating Temperature 10°C | ||
- COO (Country of Origin):
- CN
FH-S Universal Digital Force Gauge
Professional digital force gauge with Peak-Hold function.
Peak-Hold function.
RS232 Data interface.
Auto power off.
Turnable display with backlight.
Related links
- Sauter FH 20 Force Gauge 2000 Hz RS232 Resolution: 0.01 N, RSCAL
- Sauter FH 50 Force Gauge 2000 Hz RS232 Resolution: 0.01 N
- Sauter FH 10UK Force Gauge 2000 Hz RS232 Resolution: 0.01 N
- Sauter FH 10UK Force Gauge 2000 Hz RS232 Resolution: 0.01 N, RSCAL
- Sauter FH 1K Force Gauge 2000 Hz RS232 Resolution: 0.5 N
- Sauter FH 20UK Force Gauge 2000 Hz RS232 RSCAL
- Sauter FH 500 Force Gauge 2000 Hz RS232 Resolution: 0.1 N
- Sauter FH 2 Force Gauge 2000 Hz RS232 Resolution: 0.001 N
