Kern TVL-E Stand, For Use With Force Measuring Device
- RS Stock No.:
- 921-097
- Mfr. Part No.:
- TVL-E
- Brand:
- Kern
Subtotal (1 unit)*
£558.46
(exc. VAT)
£670.15
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £558.46 |
*price indicative
- RS Stock No.:
- 921-097
- Mfr. Part No.:
- TVL-E
- Brand:
- Kern
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Accessory Type | Stand | |
| Product Type | Test Stand | |
| For Use With | Force Measuring Device | |
| Standards/Approvals | REACH | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Accessory Type Stand | ||
Product Type Test Stand | ||
For Use With Force Measuring Device | ||
Standards/Approvals REACH | ||
- COO (Country of Origin):
- CN
The Kern manual test stand is a robust solution designed for force measurement tasks, ensuring precise tension and compression readings in various applications.
Dimensions 154x240x550 mm, Compact for easy integration into workspaces
Manual drive via a crank handle for straightforward operation
Maximum generated force of 2 kN, providing reliable metrics
Related links
- Sauter TVM 5000N230N Motorised Vertical Test Stand SAUTER FL Force
- Kern TVL-O Stand, For Use With SAUTER Force Gauges
- Kern TVL-XLS Stand Mount, For Use With SAUTER TVL Series Manual Test Stands
- Kern TVL-XL Extension Accessory, For Use With SAUTER TVL Series Manual Test Stands
- Kern AC 47 Measuring Instrument, For Use With TVL 500FHS71
- Kern TVS 10KN100-LD Stand, For Use With SAUTER force gauges with an external measuring cell
- Sauter TVL Test Stand, For Use With Precise Testing
- Kern AFM 20 Adapter Screw, For Use With TVL 500FHS71
