Kern FK-A01 Measurement Accessory, For Use With SAUTER FK Series Force Gauges
- RS Stock No.:
- 920-709
- Mfr. Part No.:
- FK-A01
- Brand:
- Kern
Subtotal (1 unit)*
£210.57
(exc. VAT)
£252.68
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £210.57 |
*price indicative
- RS Stock No.:
- 920-709
- Mfr. Part No.:
- FK-A01
- Brand:
- Kern
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Product Type | Force Gauge | |
| Accessory Type | Measurement Accessory | |
| For Use With | SAUTER FK Series Force Gauges | |
| Standards/Approvals | REACH | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Product Type Force Gauge | ||
Accessory Type Measurement Accessory | ||
For Use With SAUTER FK Series Force Gauges | ||
Standards/Approvals REACH | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Kern Tensiometer Attachment streamlines tensile strength testing on running cables. This Durable metal force measuring device accessory features an innovative Safe-insert function allowing users to pull and release to position the cable between the rolls.
Tested to withstand a high tensile strength up to 250 Newtons
Aluminium attachment rolls can be adjusted inwards for precise testing
Compact metal housing dimensions measure 140 x 140 x 40 millimetres
Related links
- Kern FK-A02 Measurement Accessory, For Use With SAUTER FK Series Force Gauges
- Kern TVO 1000N500S-LD Measurement Accessory, For Use With Sauter Force Gauges
- Kern TVO 2000N500S-LD Measurement Accessory, For Use With Sauter Force Gauges
- Kern TVO 500N500S-LD Measurement Accessory, For Use With Sauter Force Gauges
- Kern TVQ Stand, For Use With SAUTER Force Gauges
- Kern TVL-O Stand, For Use With SAUTER Force Gauges
- Kern TVP-L Stand, For Use With SAUTER Force Gauges
- Sauter FK 1K Force Gauge 1000 Hz Resolution: 0.5 N
