Kern TVO 1000N500S-LD Measurement Accessory, For Use With Sauter Force Gauges

Subtotal (1 unit)*

£4,806.40

(exc. VAT)

£5,767.68

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£4,806.40

*price indicative

RS Stock No.:
920-226
Mfr. Part No.:
TVO 1000N500S-LD
Brand:
Kern
Find similar products by selecting one or more attributes.
Select all

Brand

Kern

Product Type

Workstation Workbench

Accessory Type

Measurement Accessory

For Use With

Sauter Force Gauges

Standards/Approvals

REACH

COO (Country of Origin):
CN
The Kern Test bench designed for force-displacement measurements, suitable for both laboratory and industrial use. Its robust construction supports precise testing within defined parameters.

Supports traverse distances up to 500 mm

Includes features like speed display and limit switch for enhanced usability

Operates with a built-in power supply, alongside optional plug-in adapters for various countries

Capable of measuring lengths up to 52 cm with a data interface

CE marked for compliance with safety standards

Constructed with a metal housing for durability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy