Kern AFM 23 Adapter Screw, For Use With Test Stands

Subtotal (1 unit)*

£16.48

(exc. VAT)

£19.78

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£16.48

*price indicative

RS Stock No.:
908-330
Mfr. Part No.:
AFM 23
Brand:
Kern
Find similar products by selecting one or more attributes.
Select all

Brand

Kern

Product Type

Adapter

Accessory Type

Adapter Screw

For Use With

Test Stands

Standards/Approvals

REACH

RoHS Status: Exempt

COO (Country of Origin):
DE
The Kern threaded adapter is crafted from steel for use with force gauges, clamps, and test stands, offering precision through its external M10 thread and internal M8 thread design.

Constructed from Durable steel for longevity and reliability

External thread M10 ensures secure force dissipation

Internal thread M8 facilitates effective force application

Housed in Compact dimensions of 25x14x14 mm for easy handling

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy