Kern AFM 05 Adapter Screw, For Use With Test Stands

Subtotal (1 unit)*

£16.48

(exc. VAT)

£19.78

(inc. VAT)

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£16.48

*price indicative

RS Stock No.:
863-215
Mfr. Part No.:
AFM 05
Brand:
Kern
Find similar products by selecting one or more attributes.
Select all

Brand

Kern

Product Type

Sleeve

Accessory Type

Adapter Screw

For Use With

Test Stands

Standards/Approvals

REACH

RoHS Status: Exempt

COO (Country of Origin):
DE
The Kern reducing sleeve is engineered for use with force gauges, clamps, and test stands, ensuring optimal functionality within measurement technology applications.

Constructed from sturdy steel for enhanced durability

Compact dimension of 12.5x10x10 mm for easy integration

External thread (M10) designed for reliable force dissipation

Threaded hole (M6) facilitates secure force application

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy