TE Connectivity FME Series Cable Female FME, 50 Ω, Straight Body Crimp

Subtotal (1 bag of 50 units)*

£163.40

(exc. VAT)

£196.10

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 300 unit(s) shipping from 03 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
50 +£3.268£163.40

*price indicative

RS Stock No.:
161-6060
Mfr. Part No.:
1-1337552-0
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Coaxial Connector Type

FME

Product Type

Coaxial Connector

Mount Type

Cable

Impedance

50Ω

Orientation

Straight

Connector Gender

Female

Size

Standard

Bulkhead

No

Operating Frequency

2GHz

Minimum Operating Temperature

-55°C

Body Plating

Nickel

Maximum Operating Temperature

85°C

Polarity

Normal

Termination Type

Crimp

Contact Gender

Female

Series

FME

Standards/Approvals

No

Contact Material

Brass

Contact Plating

Gold

TE Connectivity 50 Ohm FME Connectors - Crimp Jack


50 Ohm RF coaxial FME crimp jacks with a nickel plated brass body, gold plated brass centre contact and brass crimp ferrule and coupling nut.

Stock number 448-1611 has a delrin dielectric and is for use with RF coaxial cable types RG-174 A/U, RG-188 A/U, RG-316/U, URM95, KX3B and KX22A

Stock number 448-1627 has a PTFE dielectric and is for use with RF coaxial cable types RG-58 C/U, RG-141 A/U, URM43, URM76 and KX15

Related links