Sylvania 22 W Lamp, 149.1 mm, 368 nm, Circular

Subtotal (1 box of 12 units)*

£710.34

(exc. VAT)

£852.41

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 6 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +£710.34£59.195

*price indicative

RS Stock No.:
858-112
Mfr. Part No.:
25721
Brand:
Sylvania
Find similar products by selecting one or more attributes.
Select all

Brand

Sylvania

Product Type

Lamp

Power

22W

Lamp Base/Socket

G10Q

Lamp Type

Fluorescent Lamp

Lamp Shape

Circular

Shatterproof

No

Housing Material

Glass

Length

149.1mm

Number of Lamps

1

Diameter

26mm

Peak Wavelength

368nm

Lamp Supplied

Yes

Standards/Approvals

UKCA

Depth

26mm

Width

26mm

Voltage

240V

Series

FC22W

RoHS Status: Exempt

COO (Country of Origin):
CN
The Sylvania fluorescent lamp designed for insect attraction, specifically engineered for use in fly traps. It offers a robust solution for effective pest control in various environments.

Features a blacklight design for optimal insect attraction

Provides a long-lasting and efficient fluorescent lighting solution

Suitable for enclosed fixtures, ensuring safe operation

Weighs only 0.126 kg, making it easy to handle

Generates minimal heat and operates at a nominal frequency of 50/60Hz

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy