- RS Stock No.:
- 784-4854
- Mfr. Part No.:
- CCRG01L
- Brand:
- Electrolube
28 In stock - FREE next working day delivery available
Added
Price Each
£75.31
(exc. VAT)
£90.37
(inc. VAT)
Units | Per unit |
1 - 5 | £75.31 |
6 - 14 | £72.30 |
15 + | £70.79 |
- RS Stock No.:
- 784-4854
- Mfr. Part No.:
- CCRG01L
- Brand:
- Electrolube
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
CCRG - Conformal Coating Remover Gel
CCRG thixotropic gel has been specifically formulated to remove Electrolube's solvent resistant coatings.
Thixotropic gel specifically formulated to remove Electrolubes solvent resistant coatings
Allows localised removal of components
Can be used in conjunction with RRS, Resin Removal Solvent for complete coating removal
Water rinsable
Removes may be DCA, DCB, DCR, DCRT, DCE, WBP / S and PUC
Does not contain methyulene chloride
Allows localised removal of components
Can be used in conjunction with RRS, Resin Removal Solvent for complete coating removal
Water rinsable
Removes may be DCA, DCB, DCR, DCRT, DCE, WBP / S and PUC
Does not contain methyulene chloride
Specifications
Attribute | Value |
---|---|
Package Size | 1 L |
Package Type | Bottle |
Application | PCBs |
Material | Thixotropic Gel |
Colour | Transparent |
Trade Name | CCRG |
- RS Stock No.:
- 784-4854
- Mfr. Part No.:
- CCRG01L
- Brand:
- Electrolube
Related links
- Electrolube Transparent Silicone Resin Conformal Coating -70°C...
- Electrolube Transparent Acrylic Resin Conformal Coating -55°C min,...
- Electrolube Transparent Acrylic Conformal Coating -65°C min, +125°C max
- MG Chemicals Transparent Amber Urethane Conformal Coating -40°C...
- Electrolube Transparent Acrylic Resin Conformal Coating -55°C min,...
- Electrolube Transparent Amber PUR Conformal Coating -55°C min, +130°C max
- 3M Black Resin Conformal Coating +5°C min, +35°C max
- 3M Grey Resin Conformal Coating +5°C min, +35°C max