- RS Stock No.:
- 269-5218
- Mfr. Part No.:
- 7000060225
- Brand:
- 3M
Available to back order for despatch 24/05/2024, delivery within 1 working days
Not available for guaranteed pre 9am/10am delivery
Added
Price Each
£14.78
(exc. VAT)
£17.74
(inc. VAT)
Units | Per unit |
1 + | £14.78 |
- RS Stock No.:
- 269-5218
- Mfr. Part No.:
- 7000060225
- Brand:
- 3M
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- ES
Product Details
The 3M water based coating is an anti chip and sound deadening coating supplied in a can designed to be dispensed with our standard spray gun. It has fast over paintability with all usual paint systems, including water based paints. It is mainly used for underbody, wheel arches, front or rear valences, body sills, new parts and repaired panels.
Excellent rust prevention properties
Fast drying
Excellent sag resistance
High flexibility
Low odour
Fast drying
Excellent sag resistance
High flexibility
Low odour
Specifications
Attribute | Value |
---|---|
Package Size | 1 L |
Package Type | Can |
Application | Corrosion Protection, Rust Protection |
Material | Resin |
Colour | Black |
Maximum Operating Temperature | +35°C |
Minimum Operating Temperature | +5°C |