Osram 36 W T8 Fluorescent Tube, 3350 lm, 1200mm, G13

Stock information currently inaccessible
RS Stock No.:
656-1242
Mfr. Part No.:
4050300517896
Brand:
Osram
Find similar products by selecting one or more attributes.
Select all

Brand

Osram

Wattage

36 W

Shape

Linear

Length Imperial

4ft

Length Metric

1200mm

Lamp Size

T8

Colour Temperature

3000K

Lamp Base

G13

Colour Tone

Warm White

Colour Reference

830

Luminosity

3350 lm

COO (Country of Origin):
CN

517896 Fluorescent Tube Features:


517896 is a 36 watt fluorescent tube. It features a warm white colour and has a colour temperature rating of 3000K. This fluorescent lamp creates luminous flux of 3350 Ims and has a colour rendering index of ≥77.
This fluorescent tube meets EU energy efficiency class A+ and has energy consumption of 43 kWh/1000h and a lifespan of 20,000 hours.

Related links