Philips Lighting 32 W T8 Fluorescent Tube, 3000 lm, 1200mm
- RS Stock No.:
- 521-538
- Mfr. Part No.:
- 927921183023
- Brand:
- Philips Lighting
Image representative of range
Stock information currently inaccessible
- RS Stock No.:
- 521-538
- Mfr. Part No.:
- 927921183023
- Brand:
- Philips Lighting
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Philips Lighting | |
| Wattage | 32 W | |
| Length Imperial | 4ft | |
| Length Metric | 1200mm | |
| Lamp Size | T8 | |
| Colour Temperature | 3000K | |
| Colour Tone | Warm White | |
| Colour Reference | 830 | |
| Luminosity | 3000 lm | |
| Select all | ||
|---|---|---|
Brand Philips Lighting | ||
Wattage 32 W | ||
Length Imperial 4ft | ||
Length Metric 1200mm | ||
Lamp Size T8 | ||
Colour Temperature 3000K | ||
Colour Tone Warm White | ||
Colour Reference 830 | ||
Luminosity 3000 lm | ||
- COO (Country of Origin):
- NL
Related links
- Philips Lighting 36 W T8 Fluorescent Tube 1200mm
- Philips Lighting 36 W T8 Fluorescent Tube 1200mm, G13
- Philips Lighting 36 W T8 Fluorescent Tube 1200mm, G13
- Osram 36 W T8 Fluorescent Tube 1200mm, G13
- Sylvania 36 W T8 Fluorescent Tube 1200mm, G13
- Philips Lighting 51 W T8 Fluorescent Tube 1500mm, G13
- Philips Lighting 18 W T8 Fluorescent Tube 600mm, G13
- Philips Lighting 58 W T8 Fluorescent Tube 1500mm
