WIKA 1470 Series Sensor Flow Sensor for Air, Gas
- RS Stock No.:
- 858-880
- Mfr. Part No.:
- 40448699
- Brand:
- WIKA
Image representative of range
Subtotal (1 unit)*
£279.41
(exc. VAT)
£335.29
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £279.41 |
*price indicative
- RS Stock No.:
- 858-880
- Mfr. Part No.:
- 40448699
- Brand:
- WIKA
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WIKA | |
| Product Type | Flow Sensor | |
| Media Monitored | Air, Gas | |
| Device Type | Sensor | |
| Housing Material | Polycarbonate | |
| Connection Type | Process | |
| Maximum Pressure | 0.025bar | |
| IP Rating | IP65 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | CE | |
| Series | 1470 | |
| Select all | ||
|---|---|---|
Brand WIKA | ||
Product Type Flow Sensor | ||
Media Monitored Air, Gas | ||
Device Type Sensor | ||
Housing Material Polycarbonate | ||
Connection Type Process | ||
Maximum Pressure 0.025bar | ||
IP Rating IP65 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals CE | ||
Series 1470 | ||
- COO (Country of Origin):
- CH
The WIKA dp-flow-sensor offers precise measurement of differential pressure across a wide operating range, making it suitable for various industrial applications.
Operating range from -2500 Pa to 2500 Pa ensures versatility
Signal output via Modbus RTU for seamless integration
Digital display provides clear visibility of measurements
Customisable insert sheet with customer logo available
Related links
- WIKA 1470 Series Sensor Flow Sensor for Air, Gas
- Omron D6F Series Series Flow Sensor Flow Sensor for Air, 1.0L/min Max
- SMC PF2A521 Series Flow Sensor Flow Sensor for Air 200L/min Max
- SMC PF2A721 Series Flow Sensor Flow Sensor for Air 200L/min Max
- SMC PF2A721 Series Flow Sensor Flow Sensor for Air 210L/min Max
- Omron D6F Series Series Flow Sensor Flow Sensor for Air 10L/min Max
- EMERSON – AVENTICS AF2 Series Air Flow Monitor Flow Sensor for Air 22L/min Min, 6490L/min Max
- SMC PF3W Series Flow Switch Flow Sensor for Air Liquid 10L/min Min, 100L/min Max
