WIKA 1470 Series Sensor Flow Sensor for Air, Gas
- RS Stock No.:
- 858-878
- Mfr. Part No.:
- 14705045
- Brand:
- WIKA
Subtotal (1 unit)*
£226.49
(exc. VAT)
£271.79
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £226.49 |
*price indicative
- RS Stock No.:
- 858-878
- Mfr. Part No.:
- 14705045
- Brand:
- WIKA
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WIKA | |
| Media Monitored | Air, Gas | |
| Product Type | Flow Sensor | |
| Device Type | Sensor | |
| Housing Material | Polycarbonate | |
| Connection Type | Process | |
| Maximum Pressure | 0.01bar | |
| IP Rating | IP65 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | CE | |
| Series | 1470 | |
| Select all | ||
|---|---|---|
Brand WIKA | ||
Media Monitored Air, Gas | ||
Product Type Flow Sensor | ||
Device Type Sensor | ||
Housing Material Polycarbonate | ||
Connection Type Process | ||
Maximum Pressure 0.01bar | ||
IP Rating IP65 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals CE | ||
Series 1470 | ||
- COO (Country of Origin):
- CH
The WIKA sensor tailored for precise differential pressure measurements, functioning effectively in measuring ranges from -2500 Pa to 2500 Pa.
Operating range spans from -2500 Pa to 2500 Pa for versatile applications
Signal output operates on a 0...10 V, 3-wire system for reliable communication
Equipped with a digital display for enhanced user interaction
Comes with an insert sheet featuring the customer logo, adhering to WIKA Standard
Related links
- WIKA 1470 Series Sensor Flow Sensor for Air, Gas
- Omron D6F Series Series Flow Sensor Flow Sensor for Air, 1.0L/min Max
- SMC PF2A521 Series Flow Sensor Flow Sensor for Air 200L/min Max
- SMC PF2A721 Series Flow Sensor Flow Sensor for Air 200L/min Max
- SMC PF2A721 Series Flow Sensor Flow Sensor for Air 210L/min Max
- Omron D6F Series Series Flow Sensor Flow Sensor for Air 10L/min Max
- EMERSON – AVENTICS AF2 Series Air Flow Monitor Flow Sensor for Air 22L/min Min, 6490L/min Max
- SMC PF3W Series Flow Switch Flow Sensor for Air Liquid 10L/min Min, 100L/min Max
