Siemens SITRANS FM100 Series Flow Meter 0.2L/min to 50L/min, Male, 3/4 in, G
- RS Stock No.:
- 772-337
- Mfr. Part No.:
- 7ME60102CA00
- Brand:
- Siemens
Image representative of range
Subtotal (1 unit)*
£774.00
(exc. VAT)
£928.80
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £774.00 |
*price indicative
- RS Stock No.:
- 772-337
- Mfr. Part No.:
- 7ME60102CA00
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Flow Meter | |
| Connection Thread Size | 3/4 in | |
| Connection Thread Standard | G | |
| Connection Gender | Male | |
| Body Material | Stainless Steel | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | RoHS Compliant | |
| Series | SITRANS FM100 | |
| Maximum Flow Rate | 50L/min | |
| Minimum Flow Rate | 0.2L/min | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Flow Meter | ||
Connection Thread Size 3/4 in | ||
Connection Thread Standard G | ||
Connection Gender Male | ||
Body Material Stainless Steel | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals RoHS Compliant | ||
Series SITRANS FM100 | ||
Maximum Flow Rate 50L/min | ||
Minimum Flow Rate 0.2L/min | ||
- COO (Country of Origin):
- DE
The Siemens Flowmeter designed specifically for the continuous measurement of conductive liquids in both process and OEM applications. This device features a robust all metal housing MADE of stainless steel to ensure durability even in demanding industrial environments.
Measuring range from 0.2 to 50 l/min
Connection via G1 male thread
Integrated IO Link communication Interface
Related links
- Siemens SITRANS FM100 Series Flow Meter 0.2L/min to 50L/min G 1 in, G
- Siemens SITRANS FM100 Series Flow Meter 0.1L/min to 25L/min 3/4 in, G
- Siemens SITRANS FM100 Series Flow Meter 0.4L/min to 100L/min G 1 in, G
- Siemens SITRANS FM100 Series Flow Meter 1.5L/min to 350L/min G 2 In, G
- Siemens SITRANS FM100 Series Flow Meter 0.015L/min to 3L/min 1/2 in, G
- Siemens SITRANS FM100 Series Flow Meter 0.04L/min to 10L/min 1/2 in, G
- ifm electronic SM Series Flow Meter 0.2L/min to 50L/min G
- Siemens FM100 Series Electromagnetic Flow Sensor 50L/min Max
