Siemens SITRANS FM100 Series Flow Meter 0.015L/min to 3L/min, Male, 1/2 in, G

Image representative of range

Subtotal (1 unit)*

£671.14

(exc. VAT)

£805.37

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 20 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£671.14

*price indicative

RS Stock No.:
772-332
Mfr. Part No.:
7ME60101AA10
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Flow Meter

Connection Thread Size

1/2 in

Connection Thread Standard

G

Connection Gender

Male

Body Material

Stainless Steel

Maximum Operating Temperature

70°C

Series

SITRANS FM100

Standards/Approvals

RoHS Compliant

Maximum Flow Rate

3L/min

Minimum Flow Rate

0.015L/min

COO (Country of Origin):
DE
The Siemens Flowmeter designed specifically for the continuous measurement of conductive liquids in both process and OEM applications. This device features a robust all metal housing MADE of stainless steel to ensure durability even in demanding industrial environments.

Measuring range from 0.2 to 50 l/min

Connection via G1 male thread

Integrated IO Link communication Interface

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy