Siemens FM100 Series Electromagnetic Flow Sensor, 0.2L/min Min, 50L/min Max

Subtotal (1 unit)*

£774.00

(exc. VAT)

£928.80

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£774.00

*price indicative

RS Stock No.:
814-454
Mfr. Part No.:
7ME6010-2CA10
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Flow Sensor

Device Type

Electromagnetic

Minimum Flow Rate

0.2L/min

Housing Material

Stainless Steel

Maximum Flow Rate

50L/min

Maximum Pressure

16bar

Minimum Media Temperature

-10°C

Maximum Supply Voltage

30V dc

IP Rating

IP67

Minimum Operating Temperature

-10°C

Maximum Media Temperature

60°C

Maximum Operating Temperature

60°C

Standards/Approvals

CE

Series

FM100

Current Rating

100mA

COO (Country of Origin):
DE
The Siemens flow measurement sensor provides accurate detection of flow rates in conductive liquids. Ideal for various industrial applications, it ensures reliable measurements and configurations through Advanced electromagnetic technology.

Designed for small- and medium-sized conductive liquid flow measurement

Robust stainless-steel housing ensures durability in diverse environments

Equipped with configurable outputs for versatile data transmission

Features a TFT display that can be easily viewed and adjusted

Bidirectional measuring capability enhances operational flexibility

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy