Gems Sensors XFT Series Flow Meter Flow Meter for Cooling Energy, Oil, Water, 30L/min Min, 400L/min Max

Image representative of range

Subtotal (1 unit)*

£500.00

(exc. VAT)

£600.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£500.00

*price indicative

RS Stock No.:
754-105
Mfr. Part No.:
XFTDJCL100
Brand:
Gems Sensors
Find similar products by selecting one or more attributes.
Select all

Brand

Gems Sensors

Product Type

Flow Meter

Media Monitored

Cooling Energy, Oil, Water

Device Type

Flow Meter

Minimum Flow Rate

30L/min

Housing Material

PVC

Maximum Flow Rate

400L/min

Connection Type

Metric

IP Rating

IP66

Maximum Supply Voltage

30V dc

Minimum Media Temperature

-10°C

Minimum Operating Temperature

-10°C

Maximum Media Temperature

60°C

Maximum Operating Temperature

60°C

Series

XFT

Standards/Approvals

RoHS

COO (Country of Origin):
CN
The Gems Sensors Clamp on ultrasonic flow meter delivers precision measurement through an external installation method. It streamlines setup without the need for pipe cutting, ensuring an efficient monitoring process for various fluid systems.

Clamp on design eliminates the need for pipe cutting and fitting conversions


Measurement accuracy remains intact over extended periods without additional maintenance


Compatible with a range of pipe diameters, including stainless steel and PVC


Allows for comprehensive monitoring across multiple industrial applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy