Gems Sensors XFT Series Flow Meter Flow Meter for Cooling Energy, Oil, Water, 30L/min Min, 400L/min Max

Image representative of range

Subtotal (1 unit)*

£500.00

(exc. VAT)

£600.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£500.00

*price indicative

RS Stock No.:
754-085
Mfr. Part No.:
XFTDDAL100
Brand:
Gems Sensors
Find similar products by selecting one or more attributes.
Select all

Brand

Gems Sensors

Media Monitored

Cooling Energy, Oil, Water

Product Type

Flow Meter

Device Type

Flow Meter

Minimum Flow Rate

30L/min

Housing Material

PVC

Maximum Flow Rate

400L/min

Connection Type

Metric

Minimum Media Temperature

-10°C

Maximum Supply Voltage

30V dc

IP Rating

IP66

Minimum Operating Temperature

-10°C

Maximum Media Temperature

60°C

Maximum Operating Temperature

60°C

Series

XFT

Standards/Approvals

RoHS

COO (Country of Origin):
CN
The Gems Sensors Flow meter delivers accurate, non-invasive measurements of fluid flow with its clamp-on technology. Designed for quick installation, it streamlines the process without requiring pipe alterations.

Clamp on design enables easy setup without the need for pipe cutting

Supports a wide pipe diameter range from 16 to 52mm, compatible with various materials

Maintains measurement accuracy, with typical flow accuracy of ±2% FS

Features a rotatable true-colour LCD Interface for user-friendly display

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy