Gems Sensors XFT Series Flow Meter Flow Meter for Cooling Energy, Oil, Water, 30L/min Min, 400L/min Max

Image representative of range

Subtotal (1 unit)*

£500.00

(exc. VAT)

£600.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£500.00

*price indicative

RS Stock No.:
754-102
Mfr. Part No.:
XFTDFCL100
Brand:
Gems Sensors
Find similar products by selecting one or more attributes.
Select all

Brand

Gems Sensors

Media Monitored

Cooling Energy, Oil, Water

Product Type

Flow Meter

Device Type

Flow Meter

Minimum Flow Rate

30L/min

Housing Material

PVC

Maximum Flow Rate

400L/min

Connection Type

Metric

Maximum Supply Voltage

30V dc

Minimum Media Temperature

-10°C

IP Rating

IP66

Minimum Operating Temperature

-10°C

Maximum Media Temperature

60°C

Maximum Operating Temperature

60°C

Series

XFT

Standards/Approvals

RoHS

COO (Country of Origin):
CN
The Gems Sensors Clamp on ultrasonic flow meter offers a simple external installation method, eliminating the need for pipe modifications. Its design ensures quick setup while maintaining high measurement accuracy over long periods.

No additional maintenance required after installation


Compatible with a range of pipe materials, including stainless steel and PVC


Elegant true-colour LCD Interface with rotatable display


Measurement accuracy remains unaffected over extended periods


Supports various pipe diameters from 16 to 52mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy