Gems Sensors XFT Series Flow Meter Flow Meter for Cooling Energy, Oil, Water, 30L/min Min, 400L/min Max

Image representative of range

Subtotal (1 unit)*

£500.00

(exc. VAT)

£600.00

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +£500.00

*price indicative

RS Stock No.:
754-097
Mfr. Part No.:
XFTDHBL100
Brand:
Gems Sensors
Find similar products by selecting one or more attributes.
Select all

Brand

Gems Sensors

Media Monitored

Cooling Energy, Oil, Water

Product Type

Flow Meter

Device Type

Flow Meter

Minimum Flow Rate

30L/min

Housing Material

PVC

Maximum Flow Rate

400L/min

Connection Type

Metric

Minimum Media Temperature

-10°C

Maximum Supply Voltage

30V dc

IP Rating

IP66

Minimum Operating Temperature

-10°C

Maximum Media Temperature

60°C

Maximum Operating Temperature

60°C

Series

XFT

Standards/Approvals

RoHS

COO (Country of Origin):
CN
The Gems Sensors Clamp on ultrasonic flow meter is designed for precise fluid measurement without the need for pipe alterations. This device offers seamless integration into various systems, presenting a straightforward installation method.

Clamp on design eliminates the need for pipe cutting or fitting conversions


Features an elegant true-colour LCD Interface for user-friendly operation


Robust support for various compatible cooling liquids, including DI water and oils


Achieves typical flow accuracy of ±2% FS, with a maximum of ±3% FS

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy