Gems Sensors XFT Series Flow Meter Flow Meter for Cooling Energy, Oil, Water, 30L/min Min, 400L/min Max
- RS Stock No.:
- 754-096
- Mfr. Part No.:
- XFTDGBL100
- Brand:
- Gems Sensors
Image representative of range
Subtotal (1 unit)*
£500.00
(exc. VAT)
£600.00
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 4 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £500.00 |
*price indicative
- RS Stock No.:
- 754-096
- Mfr. Part No.:
- XFTDGBL100
- Brand:
- Gems Sensors
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gems Sensors | |
| Product Type | Flow Meter | |
| Media Monitored | Cooling Energy, Oil, Water | |
| Device Type | Flow Meter | |
| Minimum Flow Rate | 30L/min | |
| Maximum Flow Rate | 400L/min | |
| Housing Material | PVC | |
| Connection Type | Metric | |
| IP Rating | IP66 | |
| Minimum Media Temperature | -10°C | |
| Maximum Supply Voltage | 30V dc | |
| Minimum Operating Temperature | -10°C | |
| Maximum Media Temperature | 60°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS | |
| Series | XFT | |
| Select all | ||
|---|---|---|
Brand Gems Sensors | ||
Product Type Flow Meter | ||
Media Monitored Cooling Energy, Oil, Water | ||
Device Type Flow Meter | ||
Minimum Flow Rate 30L/min | ||
Maximum Flow Rate 400L/min | ||
Housing Material PVC | ||
Connection Type Metric | ||
IP Rating IP66 | ||
Minimum Media Temperature -10°C | ||
Maximum Supply Voltage 30V dc | ||
Minimum Operating Temperature -10°C | ||
Maximum Media Temperature 60°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS | ||
Series XFT | ||
- COO (Country of Origin):
- CN
The Gems Sensors Clamp on ultrasonic flow meter offers precise flow measurement without the need for pipe modifications. Its innovative design simplifies installation while maintaining measurement accuracy over extended periods.
Clamp on design eradicates the need for pipe cutting or fitting conversions
Elegant true-colour LCD Interface with rotatable orientation enhances usability
Supports 16 to 52mm pipe diameters, compatible with various materials
Requires no additional maintenance, ensuring long-term reliable operation
High accuracy typical ±2% FS, with a maximum of ±3% FS
Related links
- Gems Sensors XFT Series Flow Meter Flow Meter for Cooling Energy Water 400L/min Max
- ifm electronic SU Puresonic Series Ultrasonic Flow Meter for Water 6000L/min Max
- Gems Sensors FS-200E-A Series Shuttle Flow Sensor for Liquid 30L/min Max
- Gems Sensors FT-110 Series Flow Rate Monitoring Sensor Flow Sensor for Liquid 30L/min Max
- Sensirion SFM3003 Series Bi-Directional Flow Meter Flow Meter for Air 300L/min Max
- Key Instruments MR3000 Series Variable Area Flow Meter for Gas 30L/min Max
- Sensirion SFM3013-300-CLM Series Digital Flow Meter Flow Sensor for Gas 300L/min Max
- Key Instruments FR4500 Series Variable Area Flow Meter for Gas 280L/min Max
