Gems Sensors XFT Series Flow Meter Flow Meter for Cooling Energy, Oil, Water, 30L/min Min, 400L/min Max
- RS Stock No.:
- 754-095
- Mfr. Part No.:
- XFTDFBL100
- Brand:
- Gems Sensors
Image representative of range
Subtotal (1 unit)*
£500.00
(exc. VAT)
£600.00
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 4 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £500.00 |
*price indicative
- RS Stock No.:
- 754-095
- Mfr. Part No.:
- XFTDFBL100
- Brand:
- Gems Sensors
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gems Sensors | |
| Product Type | Flow Meter | |
| Media Monitored | Cooling Energy, Oil, Water | |
| Device Type | Flow Meter | |
| Minimum Flow Rate | 30L/min | |
| Maximum Flow Rate | 400L/min | |
| Housing Material | PVC | |
| Connection Type | Metric | |
| Minimum Media Temperature | -10°C | |
| Maximum Supply Voltage | 30V dc | |
| IP Rating | IP66 | |
| Maximum Media Temperature | 60°C | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS | |
| Series | XFT | |
| Select all | ||
|---|---|---|
Brand Gems Sensors | ||
Product Type Flow Meter | ||
Media Monitored Cooling Energy, Oil, Water | ||
Device Type Flow Meter | ||
Minimum Flow Rate 30L/min | ||
Maximum Flow Rate 400L/min | ||
Housing Material PVC | ||
Connection Type Metric | ||
Minimum Media Temperature -10°C | ||
Maximum Supply Voltage 30V dc | ||
IP Rating IP66 | ||
Maximum Media Temperature 60°C | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS | ||
Series XFT | ||
- COO (Country of Origin):
- CN
The Gems Sensors Clamp on ultrasonic Flow Meter delivers precise flow measurement through an external clamp-on installation, eliminating the need for invasive pipe cutting and complex assembly, ensuring a straightforward setup for various fluid systems.
Clamp on design allows for quick installation without pipe modifications
Elegant true-colour LCD Interface features rotatable orientation for easy reading
Compatible with a wide range of pipe materials, including stainless steel and PVC
Related links
- Gems Sensors XFT Series Flow Meter Flow Meter for Cooling Energy Water 400L/min Max
- ifm electronic SU Puresonic Series Ultrasonic Flow Meter for Water 6000L/min Max
- Gems Sensors FT-110 Series Flow Rate Monitoring Sensor Flow Sensor for Liquid 30L/min Max
- Sensirion SFM3003 Series Bi-Directional Flow Meter Flow Meter for Air 300L/min Max
- Gems Sensors FS-200E-A Series Shuttle Flow Sensor for Liquid 30L/min Max
- BROOKS FR5000 Series Flow Meter 400L/min to 4000L/min 1 in, NPT
- Parker Easiflow Series Flow Meter 2L/min to 30L/min 1 in, BSP Parallel
- Key Instruments MR3000 Series Variable Area Flow Meter for Gas 30L/min Max
