Festo Flow Controller, IP65 10V, SFAM, 564930
- RS Stock No.:
- 175-2128
- Mfr. Part No.:
- SFAM-62-1000L-M-2SA-M12
- Brand:
- Festo
Subtotal (1 unit)*
£922.21
(exc. VAT)
£1,106.65
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | £922.21 |
*price indicative
- RS Stock No.:
- 175-2128
- Mfr. Part No.:
- SFAM-62-1000L-M-2SA-M12
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Flow Controller | |
| Series | SFAM | |
| Housing Material | Reinforced Polyamide, Die Cast Aluminium | |
| Voltage | 10V | |
| IP Rating | IP65 | |
| Switching Action | No, NC | |
| Measurement Principle | Thermal | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 50°C | |
| Hazardous Area Certification | ATEX | |
| Standards/Approvals | RCM, cULus | |
| Model Number | 564930 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Flow Controller | ||
Series SFAM | ||
Housing Material Reinforced Polyamide, Die Cast Aluminium | ||
Voltage 10V | ||
IP Rating IP65 | ||
Switching Action No, NC | ||
Measurement Principle Thermal | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 50°C | ||
Hazardous Area Certification ATEX | ||
Standards/Approvals RCM, cULus | ||
Model Number 564930 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BG
Festo Flow Controller, 0 V to 10 V - SFAM Series - SFAM-62-1000L-M-2SA-M12
Monitor the flow of compressed air or hydraulic fluid using this versatile flow controller from Festo. It's ideal for analysing the energy efficiency of your system and is also useful for detecting leaks in air lines. The unit has an analogue output that's clearly indicated on its LCD (liquid crystal display) panel, so you can easily monitor flow and consumption information as well as threshold values. Its robust housing is made from die-cast aluminium, which is rust-resistant and lightweight for improved efficiency and longevity.
A modular design makes the controller suitable to use by itself or in combination with service units from the Festo MS range. An IP (ingress protection) 65 rating means this flow controller is dust-tight and protected against low-pressure water jets.
• Suitable for use in hazardous areas where explosive substances may be present
• Includes polarity protection for all electrical connections to increase versatility of use
• Wide operating temperature range of 0°C to +50°C makes it suitable for use in a range of environments
• High maximum flow rate of 1000 L/min for improved speed and reaction time
• Unidirectional sensor gives you a choice of left or right flow direction
Related links
- Festo 5 Pin M12X1 Straight Plug Flow Controller SFAM LED Indicator, 564934
- Festo 5 Pin M12X1 Straight Plug Flow Controller SFAM LED Indicator, 564938
- Festo 5 Pin M12X1 Straight Plug Flow Controller 573348
- Festo 5 Pin M12X1 Straight Plug Flow Controller 573350
- Festo SFAM Series Flow Sensor Flow Sensor for Air 1000 L/min Max
- Festo SFAM Series Flow Sensor Flow Sensor for Air 5000 L/min Max
- Festo Flow Controller SFAW, 8036876
- Festo SFAM Series Flow Sensor Flow Sensor for Air 3000 L/min Max
