RS Better World
Schneider Electric Grey 8 Compartment, 275 mm x 200mm 82 mm
- RS Stock No.:
- 276-1612
- Mfr. Part No.:
- INS52125
- Brand:
- Schneider Electric
Subtotal (1 unit)*
£212.77
(exc. VAT)
£255.32
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £212.77 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
- RS Stock No.:
- 276-1612
- Mfr. Part No.:
- INS52125
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Floor Box | |
| Number of Compartments | 8 | |
| Width | 200mm | |
| Length | 275mm | |
| Colour | Grey | |
| Standards/Approvals | IK09, IP24 | |
| Height | 82mm | |
| Better World Verification | Byggvarubedömningen | |
| Better World Product | Yes | |
| Series | Unica system+ | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Floor Box | ||
Number of Compartments 8 | ||
Width 200mm | ||
Length 275mm | ||
Colour Grey | ||
Standards/Approvals IK09, IP24 | ||
Height 82mm | ||
Better World Verification Byggvarubedömningen | ||
Better World Product Yes | ||
Series Unica system+ | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
The Schneider Electric floor outlet box designed for power socket distribution. It is made of metal with a brushed finish.
Floor mounted
IP degree of protection IP24
Related links
- Schneider Electric Grey 6 Compartment Floorbox L, 275 mm x 200mm 82 mm
- Schneider Electric Grey 4 Compartment, 200 mm x 200mm 82 mm
- Schneider Electric Grey 8 Compartment Floorbox L, 275 mm x 200mm 70 mm
- Schneider Electric Grey 6 Compartment, 275 mm x 200mm 70 mm
- Schneider Electric Grey 6 Compartment Rectangular, 275 mm x 200mm 70 mm
- Schneider Electric Grey 4 Compartment, 200 mm x 200mm 70 mm
- Schneider Electric Grey 12 Compartment, 345 mm x 224mm 82 mm
- Schneider Electric Grey 12 Compartment, 345 mm x 224mm 70 mm
