LEDVANCE 4099854 Floodlight, 17 W White, 2400 lm, IP66, 240V
- RS Stock No.:
- 895-945
- Mfr. Part No.:
- 4099854305887
- Brand:
- LEDVANCE
Subtotal (1 unit)*
£27.58
(exc. VAT)
£33.10
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 5 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £27.58 |
*price indicative
- RS Stock No.:
- 895-945
- Mfr. Part No.:
- 4099854305887
- Brand:
- LEDVANCE
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LEDVANCE | |
| Product Type | Floodlight | |
| Power | 17W | |
| Voltage | 240V | |
| IP Rating | IP66 | |
| Housing Material | Aluminium | |
| Mount Type | Surface | |
| Luminous Flux | 2400lm | |
| Colour | White | |
| Colour Temperature | 6500K | |
| Colour Reference Code | RAL 9003 | |
| Minimum Operating Temperature | -30°C | |
| Lifespan | 100000h | |
| Series | 4099854 | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | UKCA | |
| Width | 38mm | |
| Depth | 157mm | |
| Height | 141mm | |
| Lamp Type | Halogen | |
| Sub Type | Light | |
| Hazardous Area Certification | No | |
| Lamp Supplied | Yes | |
| Diffuser Material | Tempered Glass | |
| Beam Angle | 100° | |
| Select all | ||
|---|---|---|
Brand LEDVANCE | ||
Product Type Floodlight | ||
Power 17W | ||
Voltage 240V | ||
IP Rating IP66 | ||
Housing Material Aluminium | ||
Mount Type Surface | ||
Luminous Flux 2400lm | ||
Colour White | ||
Colour Temperature 6500K | ||
Colour Reference Code RAL 9003 | ||
Minimum Operating Temperature -30°C | ||
Lifespan 100000h | ||
Series 4099854 | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals UKCA | ||
Width 38mm | ||
Depth 157mm | ||
Height 141mm | ||
Lamp Type Halogen | ||
Sub Type Light | ||
Hazardous Area Certification No | ||
Lamp Supplied Yes | ||
Diffuser Material Tempered Glass | ||
Beam Angle 100° | ||
- COO (Country of Origin):
- CN
The LEDVANCE floodlight delivers powerful illumination designed for outdoor environments, ensuring safety and visibility while optimally utilising energy with reduced consumption compared to halogen alternatives.
Energy savings of up to 90% compared to traditional halogen floodlights
Accessibility options with selectable lumen steps for versatile lighting control
Robust IP66 rated construction for reliable outdoor performance
High luminous efficacy of up to 145 lm/W for exceptional light output
Integrated LED driver offers a smooth and efficient operation
Related links
- LEDVANCE 4099854 Floodlight 2400 lm 240V
- LEDVANCE 4099854 Floodlight 2400 lm 240V
- LEDVANCE 4099854 Floodlight 2200 lm 240V
- LEDVANCE 4099854 Floodlight 2400 lm 240V
- LEDVANCE 4099854 Floodlight 2200 lm 240V
- LEDVANCE 4099854 Floodlight 2200 lm 240V
- LEDVANCE 4099854 Floodlight 2400 lm 240V
- LEDVANCE FL Floodlight 2200 lm 240V
