LEDVANCE 4099854 Floodlight, 8 W Black, 1200 lm, IP65, 240V

Subtotal (1 unit)*

£37.36

(exc. VAT)

£44.83

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 5 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£37.36

*price indicative

RS Stock No.:
895-848
Mfr. Part No.:
4099854306808
Brand:
LEDVANCE
Find similar products by selecting one or more attributes.
Select all

Brand

LEDVANCE

Power

8W

Product Type

Floodlight

Voltage

240V

IP Rating

IP65

Housing Material

Aluminium

Luminous Flux

1200lm

Mount Type

Surface

Colour

Black

Colour Temperature

4000K

Minimum Operating Temperature

-30°C

Colour Reference Code

RAL 9017

Lifespan

100000h

Series

4099854

Maximum Operating Temperature

50°C

Depth

136mm

Standards/Approvals

UKCA

Height

170mm

Width

57mm

Lamp Type

Halogen

Hazardous Area Certification

No

Sub Type

Light

Lamp Supplied

Yes

Diffuser Material

Tempered Glass

Beam Angle

100°

COO (Country of Origin):
CN
The LEDVANCE floodlight offers efficient outdoor illumination with flexible motion and daylight sensors, ensuring optimal lighting for various environments.

Utilises a high luminous efficacy of up to 145 lm/W

Equipped with a robust IP65 rating for outdoor use

Features integrated LED driver and flexible cable for easy installation

Includes programmable sensor for customised lighting control

Constructed with Durable materials ensuring longevity and reliability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy