JRC 988293 Black 100% Cotton Sweat Shirt L
- RS Stock No.:
- 499-034
- Mfr. Part No.:
- 988293 L BLACK
- Brand:
- JRC
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 499-034
- Mfr. Part No.:
- 988293 L BLACK
- Brand:
- JRC
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | JRC | |
| Clothing Type | Sweat Shirt | |
| Gender | Unisex | |
| Size EUR | L | |
| Colour | Black | |
| Material | 100% Cotton | |
| Series | 988293 | |
| Size | L | |
| Select all | ||
|---|---|---|
Brand JRC | ||
Clothing Type Sweat Shirt | ||
Gender Unisex | ||
Size EUR L | ||
Colour Black | ||
Material 100% Cotton | ||
Series 988293 | ||
Size L | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The JRC Sweatshirt, crafted in Italy from 100% pure cotton, combines style and functionality. Its high-quality design ensures durability and all-day comfort, enhanced by thoughtful details.
Full length zipper
Ribbed cuffs and hem, 8 cm in height
Reinforced double-stitched seams
Ribbed cuffs and hem, 8 cm in height
Reinforced double-stitched seams
Related links
- JRC 988263 Black 100% Cotton Sweat Shirt L
- JRC 988282 Black 30% Polyester, 70% Cotton Sweat Shirt L
- JRC 988363 Black 30% Polyester, 70% Cotton Sweat Shirt L
- JRC 989273 Black 30% Polyester, 70% Cotton Sweat Shirt L
- JRC 988253 Black 100% Cotton Sweat Shirt XL
- JRC 988263 Black 100% Cotton Sweat Shirt XL
- JRC 988271 Light Grey 100% Cotton Sweat Shirt L
- JRC 988276 Green 100% Cotton Sweat Shirt L