JRC 988263 Black 100% Cotton Sweat Shirt XL

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
499-017
Mfr. Part No.:
988263 XL BLACK
Brand:
JRC
Find similar products by selecting one or more attributes.
Select all

Brand

JRC

Clothing Type

Sweat Shirt

Gender

Unisex

Size EUR

XL

Colour

Black

Material

100% Cotton

Series

988263

Size

XL

RoHS Status: Exempt

COO (Country of Origin):
IT
The JRC Sweatshirt, proudly made in Italy, is crafted from 100% cotton. This stylish and practical garment features unique design elements and high-quality construction, ensuring both comfort and durability.

Full length zipper
Ribbed cuffs and hem, 8 cm in height
Reinforced double-stitched seams

Related links