JRC 988276 Green 100% Cotton Sweat Shirt XL
- RS Stock No.:
- 499-024
- Mfr. Part No.:
- 988276 XL GREEN
- Brand:
- JRC
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 499-024
- Mfr. Part No.:
- 988276 XL GREEN
- Brand:
- JRC
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | JRC | |
| Clothing Type | Sweat Shirt | |
| Gender | Unisex | |
| Size EUR | XL | |
| Colour | Green | |
| Material | 100% Cotton | |
| Series | 988276 | |
| Size | XL | |
| Select all | ||
|---|---|---|
Brand JRC | ||
Clothing Type Sweat Shirt | ||
Gender Unisex | ||
Size EUR XL | ||
Colour Green | ||
Material 100% Cotton | ||
Series 988276 | ||
Size XL | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The JRC Sweatshirt, proudly made in Italy, is crafted from 100% cotton. This stylish and practical garment features unique design elements and high-quality construction, ensuring both comfort and durability.
Full length zipper
Ribbed cuffs and hem, 8 cm in height
Reinforced double-stitched seams
Ribbed cuffs and hem, 8 cm in height
Reinforced double-stitched seams
Related links
- JRC 988276 Green 100% Cotton Sweat Shirt L
- JRC 988556 Green 100% Cotton Sweat Shirt XL
- JRC 988290 Navy 100% Cotton Sweat Shirt XL
- JRC 988295 White 100% Cotton Sweat Shirt XL
- JRC 988798 Grey 100% Cotton Sweat Shirt XL
- JRC 988253 Black 100% Cotton Sweat Shirt XL
- JRC 988557 Orange 100% Cotton Sweat Shirt XL
- JRC 988263 Black 100% Cotton Sweat Shirt XL