JRC 988253 Black 100% Cotton Sweat Shirt XL
- RS Stock No.:
- 499-011
- Mfr. Part No.:
- 988253 XL BLACK
- Brand:
- JRC
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 499-011
- Mfr. Part No.:
- 988253 XL BLACK
- Brand:
- JRC
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | JRC | |
| Clothing Type | Sweat Shirt | |
| Gender | Unisex | |
| Size EUR | XL | |
| Colour | Black | |
| Material | 100% Cotton | |
| Series | 988253 | |
| Size | XL | |
| Select all | ||
|---|---|---|
Brand JRC | ||
Clothing Type Sweat Shirt | ||
Gender Unisex | ||
Size EUR XL | ||
Colour Black | ||
Material 100% Cotton | ||
Series 988253 | ||
Size XL | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The JRC Bologna Sweatshirt, crafted in Italy, is made from 100% premium cotton. It offers classic style with refined details, ensuring comfort and durability.
Ribbed crew neckline
Tricolor triangle detail on the side
Double stitched reinforced seams
Tricolor triangle detail on the side
Double stitched reinforced seams
Related links
- JRC 988263 Black 100% Cotton Sweat Shirt XL
- JRC 989273 Black 30% Polyester, 70% Cotton Sweat Shirt XL
- JRC 988363 Black 30% Polyester, 70% Cotton Sweat Shirt XL
- JRC 988263 Black 100% Cotton Sweat Shirt L
- JRC 988293 Black 100% Cotton Sweat Shirt L
- JRC 989559 Black 80% Cotton Sweat Shirt XL
- JRC 989373 Black 20% Cotton, 80% Polyester Women's<BR/> Sweat Shirt XL
- JRC 988276 Green 100% Cotton Sweat Shirt XL