JRC 988776 Green 100% Cotton Sweat Shirt L
- RS Stock No.:
- 499-004
- Mfr. Part No.:
- 988776 L GREEN
- Brand:
- JRC
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 499-004
- Mfr. Part No.:
- 988776 L GREEN
- Brand:
- JRC
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | JRC | |
| Clothing Type | Sweat Shirt | |
| Gender | Unisex | |
| Size EUR | L | |
| Colour | Green | |
| Material | 100% Cotton | |
| Series | 988776 | |
| Size | L | |
| Select all | ||
|---|---|---|
Brand JRC | ||
Clothing Type Sweat Shirt | ||
Gender Unisex | ||
Size EUR L | ||
Colour Green | ||
Material 100% Cotton | ||
Series 988776 | ||
Size L | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The JRC Lecce Hoodie, proudly made in Italy, is crafted from a blend of 80% cotton and 20% polyester. It combines a casual, practical design with superior comfort and durability.
Hooded design
Full-length zipper
Kangaroo pockets
Ribbed cuffs and hem
Full-length zipper
Kangaroo pockets
Ribbed cuffs and hem
Related links
- JRC 988276 Green 100% Cotton Sweat Shirt L
- JRC 988276 Green 100% Cotton Sweat Shirt XL
- JRC 988556 Green 100% Cotton Sweat Shirt XL
- JRC 988263 Black 100% Cotton Sweat Shirt L
- JRC 988293 Black 100% Cotton Sweat Shirt L
- JRC 988271 Light Grey 100% Cotton Sweat Shirt L
- JRC 988550 Navy 100% Cotton Sweat Shirt L
- JRC 988272 Royal Blue 100% Cotton Sweat Shirt L