TDK Ferrite Flat Cable Ferrite, Fixed, Inner dims. 25 x 0.7mm

Image representative of range

Stock information currently inaccessible
RS Stock No.:
644-0763
Mfr. Part No.:
HF70SH25X0.7X10
Brand:
TDK
Find similar products by selecting one or more attributes.
Select all

Brand

TDK

Type

Fixed

Application

EMI Suppression

Material

Ferrite

Outer Dimensions

28.6 x 10 x 3.75mm

Inner Dimensions

25 x 0.7mm

Openable

No

Inner Height

0.7mm

Inner Width

25mm

Outer Depth

10mm

Outer Height

3.75mm

Outer Width

28.6mm

RoHS Status: Exempt

COO (Country of Origin):
JP

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy