TDK Ferrite Flat Cable Ferrite
- RS Stock No.:
- 644-0729
- Mfr. Part No.:
- HF70SH21X0.8X7
- Brand:
- TDK
Image representative of range
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 644-0729
- Mfr. Part No.:
- HF70SH21X0.8X7
- Brand:
- TDK
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Product Type | Flat Cable Ferrite | |
| Application | EMI Suppression | |
| Material | Ferrite | |
| Openable | No | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Product Type Flat Cable Ferrite | ||
Application EMI Suppression | ||
Material Ferrite | ||
Openable No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
Square, for use with FPC cable, SH Series
For flat cables
Used for video, audio, electrical components, business equipment, etc. Ideal for intercepting/absorbing generated/infiltrated noise (EMC) and preventing parasitic oscillation
Flat cable for use with flexible circuit board
Related links
- Qnity Laird Ferrite Flat Cable Ferrite Core, Ferrite Core 800 μm 23 mm
- Wurth Elektronik 3 W 800 (Ferrite) Flat Cable Ferrite Fixed 1 mm 14 mm
- Qnity Laird Ferrite Flat Cable Ferrite Core, Ferrite Core 1.25 mm 30 mm
- Qnity Laird Ferrite Flat Cable Ferrite Core, Ferrite Core 510 μm 33 mm
- Qnity Laird Ferrite Flat Cable Ferrite Core, Ferrite Core 1.7 mm 23.5 mm
- Wurth Elektronik 4W620 Openable Flat Cable Ferrite EMI Suppression 26.6 mm
- Wurth Elektronik 3W800 Flat Cable Ferrite Core, Ferrite Core 31.6 mm
- Wurth Elektronik 4W620 Flat Cable Ferrite Core, Ferrite Core 11.5 mm
