- RS Stock No.:
- 256-5007
- Mfr. Part No.:
- VA001-128G
- Brand:
- Okdo
200 In stock - FREE next working day delivery available
2 available from Europe for delivery within 1 working day(s).
Added
Price Each
£59.96
(exc. VAT)
£71.95
(inc. VAT)
Units | Per unit |
1 - 4 | £59.96 |
5 - 9 | £58.65 |
10 + | £57.12 |
- RS Stock No.:
- 256-5007
- Mfr. Part No.:
- VA001-128G
- Brand:
- Okdo
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
128GB Plug on eMMC 5.1 flash storage module for ROCK single board computers.
Benefits of the eMMC flash storage module for ROCK
Ideal memory solution for ROCK single board computers - eMMC modules benefit from fast speeds and supreme power efficiency. Its the perfect memory and storage solution for a huge range of electronics.
Not just for ROCK - This eMMC 5.1 module is optimised for use with ROCK single board computers, but it is also compatible with ODroid, and PINE.
A memory size to suit you - We also offer eMMC 5.1 modules in 16GB, 32GB, or 64GB.
Specifications
Attribute | Value |
---|---|
Product Name | eMMC 5.1 module for ROCK 128GB |
For Use With | ROCK 128GB SBC's |
- RS Stock No.:
- 256-5007
- Mfr. Part No.:
- VA001-128G
- Brand:
- Okdo
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Related links
- Okdo Power over Ethernet (PoE) HAT for ROCK 3A and ROCK 4C+
- Okdo M.2 Extension Board V1.6 for ROCK 4 Model C+, ROCK 4 Model SE
- Okdo M.2 E Key to SATA Breakout Board for ROCK Single Board Computer
- Okdo eMMC to MicroSD Adapter Board for ROCK Single Board Computers
- Okdo eMMC 5.1 module for ROCK 64GB
- Okdo eMMC 5.1 module for ROCK 16GB
- Okdo PWM Fan and Heatsink for ROCK 4 Series Single Board Computers
- Okdo Heatsink for ROCK 4 Model SE Single Board Computer