RS PRO Travel First Aid Kit for 1 Person/People, Carrying Case
- RS Stock No.:
- 787-3464
- Brand:
- RS PRO
Subtotal (1 kit)*
£18.82
(exc. VAT)
£22.58
(inc. VAT)
Stock information currently inaccessible - Please check back later
Kit(s) | Per Kit |
|---|---|
| 1 + | £18.82 |
*price indicative
- RS Stock No.:
- 787-3464
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Maximum Persons Served | 1 | |
| Kit Type | Travel First Aid Kit | |
| Case Type | Carrying Case | |
| Kit/Refill Contents | Bandage, Disposable Gloves, Dressing, Plasters, Safety Pins, Wipes | |
| Case Material | Polypropylene | |
| Depth | 80mm | |
| Height | 150mm | |
| Width | 230mm | |
| Standards Met | HSE | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Maximum Persons Served 1 | ||
Kit Type Travel First Aid Kit | ||
Case Type Carrying Case | ||
Kit/Refill Contents Bandage, Disposable Gloves, Dressing, Plasters, Safety Pins, Wipes | ||
Case Material Polypropylene | ||
Depth 80mm | ||
Height 150mm | ||
Width 230mm | ||
Standards Met HSE | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
Contents
Disposable Gloves
Guidance Leaflet
Moist Wipes
Safety Pins
Sterile Dressings with Pad (Large)
Sterile Washproof Plasters
Triangular Bandages
Guidance Leaflet
Moist Wipes
Safety Pins
Sterile Dressings with Pad (Large)
Sterile Washproof Plasters
Triangular Bandages
Related links
- RS PRO Travel First Aid Kit for 1 Person/People, Carrying Case
- RS PRO First Aid Kit for 1 Person/People, Carrying Case
- Crest Medical First Aid Kit for 1 → 20 Person/People, Carrying Case
- RS PRO First Aid Kit for 25 Person/People, Carrying Case
- RS PRO First Aid Kit for 100 Person/People, Carrying Case
- RS PRO First Aid Kit for 50 Person/People, Carrying Case
- RS PRO First Aid Kit for 10 Person/People, Carrying Case
- RS PRO First Aid Kit for 20 Person/People, Carrying Case
