NEUTRAL Breathalyzer 10 mm 140 mm 60mm
- RS Stock No.:
- 863-014
- Mfr. Part No.:
- 820 51 10
- Brand:
- NEUTRAL
Subtotal (1 unit)*
£4.87
(exc. VAT)
£5.84
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £4.87 |
*price indicative
- RS Stock No.:
- 863-014
- Mfr. Part No.:
- 820 51 10
- Brand:
- NEUTRAL
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NEUTRAL | |
| Sub Type | First Aid | |
| Product Type | Breathalyzer | |
| Height | 10mm | |
| Length | 140mm | |
| Width | 60mm | |
| Standards/Approvals | REACH | |
| Select all | ||
|---|---|---|
Brand NEUTRAL | ||
Sub Type First Aid | ||
Product Type Breathalyzer | ||
Height 10mm | ||
Length 140mm | ||
Width 60mm | ||
Standards/Approvals REACH | ||
- COO (Country of Origin):
- FR
The NEUTRAL single-use breathalyzer designed to accurately measure alcohol levels in exhaled air, quickly indicating whether the user surpasses the legal alcohol threshold of 0.25 mg/L.
Designed for intuitive connection to the balloon, eliminating the chance of user error
Packaged with necessary components including balloon, mouthpiece, valve, and instruction leaflet
Ideal for personal use, corporate settings, and road safety checks
Related links
- OPTIBELT Pulley Cast Iron 10 mm 140 mm Pitch
- Takachi Electric Industrial TS Series Silver 100 mm 58 mm, 140 mm
- RS PRO Frame Fixing Nylon fixing hole diameter 10 mm
- Stanley FatMax Safety Knife with Snap-off Blade Retractable 140 mm
- DeWALT 1 51 mm, 140 mm Overall
- OPTIBELT 10 T5 / 700 Timing Belt 140 Teeth 10 mm Width
- Hammond 1456 Series Blue Black Lid Aluminium Enclosure, 51 mm x 140 mm x 165 mm
- Sanyo Denki San Ace 9GA Series Axial Fan 30 m³/h 140 mA Max 60 mm 60mm 10 mm
