Fireblitz Carbon Dioxide Fire Extinguisher (Class BE)
- RS Stock No.:
- 523-083
- Mfr. Part No.:
- FBC5
- Brand:
- Fireblitz
Subtotal (1 unit)*
£235.40
(exc. VAT)
£282.48
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 11 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £235.40 |
*price indicative
- RS Stock No.:
- 523-083
- Mfr. Part No.:
- FBC5
- Brand:
- Fireblitz
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fireblitz | |
| Product Type | Fire Extinguisher | |
| Extinguishing Material | Carbon Dioxide | |
| Application | Electrical | |
| Weight | 12.2kg | |
| Fire Class | Class BE | |
| Mount Type | Wall | |
| Fire Rating | 55B | |
| Discharge Time | 17s | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand Fireblitz | ||
Product Type Fire Extinguisher | ||
Extinguishing Material Carbon Dioxide | ||
Application Electrical | ||
Weight 12.2kg | ||
Fire Class Class BE | ||
Mount Type Wall | ||
Fire Rating 55B | ||
Discharge Time 17s | ||
Standards/Approvals CE | ||
- COO (Country of Origin):
- GB
Carbon Dioxide Extinguisher
Carbon Dioxide extinguisher
Aluminium lightweight case
Related links
- Fireblitz Carbon Dioxide Fire Extinguisher (Class BE)
- RS PRO 2kg Carbon Dioxide Fire Extinguisher (Class B)
- RS PRO 5kg Carbon Dioxide Fire Extinguisher (Class B)
- Fireblitz 2kg Dry Powder Fire Extinguisher (Class ABC)
- Fireblitz Dry Powder Fire Extinguisher (Class ABC)
- Fireblitz 9L AFFF Foam Fire Extinguisher (Class AB)
- Fireblitz 9kg Dry Powder Fire Extinguisher (Class ABC)
- Fireblitz 6L AFFF Foam Fire Extinguisher (Class AB)
