Fireblitz 9kg Dry Powder Fire Extinguisher (Class ABC)
- RS Stock No.:
- 523-140
- Mfr. Part No.:
- FBP9
- Brand:
- Fireblitz
Image representative of range
Subtotal (1 unit)*
£103.94
(exc. VAT)
£124.73
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 30 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £103.94 |
*price indicative
- RS Stock No.:
- 523-140
- Mfr. Part No.:
- FBP9
- Brand:
- Fireblitz
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fireblitz | |
| Product Type | Fire Extinguisher | |
| Extinguishing Material | Dry Powder | |
| Volume | 9kg | |
| Weight | 13.4kg | |
| Fire Class | Class ABC | |
| Mount Type | Floor Standing | |
| Fire Rating | 34A | |
| Discharge Time | 30s | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand Fireblitz | ||
Product Type Fire Extinguisher | ||
Extinguishing Material Dry Powder | ||
Volume 9kg | ||
Weight 13.4kg | ||
Fire Class Class ABC | ||
Mount Type Floor Standing | ||
Fire Rating 34A | ||
Discharge Time 30s | ||
Standards/Approvals CE | ||
- COO (Country of Origin):
- CN
Floor Standing Fire Extinguishers
Flexible outlet hose
Lined steel case
Related links
- RS PRO 9kg Dry Powder Fire Extinguisher (Class ABC)
- Fireblitz 2kg Dry Powder Fire Extinguisher (Class ABC)
- Fireblitz Dry Powder Fire Extinguisher (Class ABC)
- RS PRO 2kg Dry Powder Fire Extinguisher (Class ABC)
- RS PRO 6kg Dry Powder Fire Extinguisher (Class ABC)
- RS PRO 1kg Dry Powder Fire Extinguisher (Class ABC)
- Fireblitz 9L AFFF Foam Fire Extinguisher (Class AB)
- Fireblitz 6L AFFF Foam Fire Extinguisher (Class AB)
