Fireblitz 6L AFFF Foam Fire Extinguisher (Class AB)

Image representative of range

Subtotal (1 unit)*

£87.26

(exc. VAT)

£104.71

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 22 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£87.26

*price indicative

RS Stock No.:
523-067
Mfr. Part No.:
FBF6
Brand:
Fireblitz
Find similar products by selecting one or more attributes.
Select all

Brand

Fireblitz

Extinguishing Material

AFFF Foam

Product Type

Fire Extinguisher

Volume

6L

Weight

10.3kg

Fire Class

Class AB

Mount Type

Wall

Fire Rating

144B

Discharge Time

40s

Standards/Approvals

No

COO (Country of Origin):
CN

Floor Standing Fire Extinguishers


Flexible outlet hose

Lined steel case

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy