RS PRO Fibreglass Polyvinyl Chloride Fire Blanket
- RS Stock No.:
- 325-347
- Brand:
- RS PRO
Subtotal (1 unit)*
£33.15
(exc. VAT)
£39.78
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 45 unit(s) ready to ship
- Plus 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £33.15 |
*price indicative
- RS Stock No.:
- 325-347
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Fire Blanket | |
| Height | 300mm | |
| Width | 230mm | |
| Case Material | Polyvinyl Chloride | |
| Case Colour | Red | |
| Blanket Material | Fibreglass | |
| Standards/Approvals | BSI Kite - BS EN 1869:2019 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Fire Blanket | ||
Height 300mm | ||
Width 230mm | ||
Case Material Polyvinyl Chloride | ||
Case Colour Red | ||
Blanket Material Fibreglass | ||
Standards/Approvals BSI Kite - BS EN 1869:2019 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
RS PRO Fibreglass Fire Blanket, 300 x 230mm
The RS PRO Fire Blanket in a soft case is designed for quick and effective response to small fires. Ideal for use in kitchens, workshops, and laboratories, this fire blanket provides a reliable safety solution. Its main benefit is the ease of deployment, ensuring rapid action in emergencies.
Features and Benefits
Kitemark Certified to BS EN 1869:2019: Ensures compliance with safety standards
K40 Woven Glass Fibre Cloth: Provides durability and effective fire suppression
5 Year Guarantee: Offers long-term reliability and peace of mind
Red Screen-Printed Soft PVC Case: Enhances visibility and accessibility
Applications
Kitchens
Workshops
Laboratories
Additional Information
Mounting Type: Hook and Loop for easy installation and access
Container Material: Durable PVC for protection and longevity
Container Colour: Red for high visibility in emergencies
Dimensions: Height: 300mm, Width: 230mm for compact storage and use
This fire blanket is an essential safety tool, providing a straightforward and effective method to tackle small fires quickly and efficiently.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
