Festo D Filter Regulator, 5μm, G 3/8, Automatic
- RS Stock No.:
- 202-9754
- Mfr. Part No.:
- LFR-3/8-D-5M-O-MINI-A
- Brand:
- Festo
Stock information currently inaccessible
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£82.83
(exc. VAT)
£99.40
(inc. VAT)
- RS Stock No.:
- 202-9754
- Mfr. Part No.:
- LFR-3/8-D-5M-O-MINI-A
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Port Connection | G 3/8 | |
| Maximum Operating Pressure | 12 bar | |
| Manufacturer Series | D | |
| Drain Type | Automatic | |
| Filtration Size | 5µm | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Port Connection G 3/8 | ||
Maximum Operating Pressure 12 bar | ||
Manufacturer Series D | ||
Drain Type Automatic | ||
Filtration Size 5µm | ||
- COO (Country of Origin):
- HU
The Festo D series filter regulator has a G3/8 pneumatic connection with metal bowl guard and without pressure gauge. It has 5 μm degree of filtration automatic condensate drain.
Size -Mini
Actuator lock=Rotary knob with lock
Assembly position=Vertical +/- 5°
Actuator lock=Rotary knob with lock
Assembly position=Vertical +/- 5°

